
KGM03ACG1H5R6CH | |
---|---|
DigiKey Part Number | 478-KGM03ACG1H5R6CHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H5R6CHCT-ND - Cut Tape (CT) 478-KGM03ACG1H5R6CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H5R6CH |
Description | CAP CER 5.6PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H5R6CH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34500 | $3.45 |
50 | $0.23160 | $11.58 |
100 | $0.19950 | $19.95 |
500 | $0.14386 | $71.93 |
1,000 | $0.12702 | $127.02 |
2,500 | $0.10917 | $272.93 |
5,000 | $0.09848 | $492.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.08700 | $1,305.00 |
30,000 | $0.08044 | $2,413.20 |
45,000 | $0.07715 | $3,471.75 |
75,000 | $0.07350 | $5,512.50 |
105,000 | $0.07138 | $7,494.90 |
150,000 | $0.06933 | $10,399.50 |
180,000 | $0.06836 | $12,304.80 |
360,000 | $0.06509 | $23,432.40 |
375,000 | $0.06492 | $24,345.00 |