
TAJD227K006RNJ | |
|---|---|
DigiKey Part Number | 478-8912-2-ND - Tape & Reel (TR) 478-8912-1-ND - Cut Tape (CT) 478-8912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD227K006RNJ |
Description | CAP TANT 220UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD227K006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 10 | $7.48200 | $74.82 |
| 50 | $5.92440 | $296.22 |
| 100 | $5.44350 | $544.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.63002 | $2,315.01 |
| 1,000 | $4.37836 | $4,378.36 |
| 1,500 | $4.25233 | $6,378.49 |
| 2,500 | $4.11262 | $10,281.55 |
| 3,500 | $4.03095 | $14,108.32 |
| 5,000 | $3.95239 | $19,761.95 |

