
TAJD226M020RNJ | |
---|---|
DigiKey Part Number | 478-3925-2-ND - Tape & Reel (TR) 478-3925-1-ND - Cut Tape (CT) 478-3925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD226M020RNJ |
Description | CAP TANT 22UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD226M020RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $4.67600 | $46.76 |
50 | $3.61720 | $180.86 |
100 | $3.29200 | $329.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.79690 | $1,398.45 |
1,000 | $2.62354 | $2,623.54 |
1,500 | $2.53677 | $3,805.16 |
2,500 | $2.44052 | $6,101.30 |
3,500 | $2.38429 | $8,345.01 |
5,000 | $2.33020 | $11,651.00 |
6,000 | $2.30458 | $13,827.48 |
12,000 | $2.21824 | $26,618.88 |
12,500 | $2.21366 | $27,670.75 |