Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD226M020RNJ

DigiKey Part Number
478-3925-2-ND - Tape & Reel (TR)
478-3925-1-ND - Cut Tape (CT)
478-3925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD226M020RNJ
Description
CAP TANT 22UF 20% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD226M020RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,219
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.31000$7.31
10$4.66400$46.64
50$3.60800$180.40
100$3.28360$328.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.78976$1,394.88
1,000$2.61685$2,616.85
1,500$2.53030$3,795.45
2,500$2.43430$6,085.75
3,500$2.37821$8,323.74
5,000$2.32425$11,621.25
6,000$2.29870$13,792.20
12,000$2.21258$26,550.96
12,500$2.20802$27,600.25
Manufacturers Standard Package