TAJD226K025K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 17,024
Unit Price: $8.57000
Datasheet

Direct


KYOCERA AVX
In Stock: 2,138
Unit Price: $13.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,341
Unit Price: $12.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,490
Unit Price: $23.50000
Datasheet

Similar


KYOCERA AVX
In Stock: 6,828
Unit Price: $21.62000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,923
Unit Price: $17.46000
Datasheet

Similar


KYOCERA AVX
In Stock: 40
Unit Price: $13.79000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $22.68000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,221
Unit Price: $21.54000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $10.15016
Datasheet

Similar


Vishay Sprague
In Stock: 8,396
Unit Price: $7.59000
Datasheet

Similar


Vishay Sprague
In Stock: 909
Unit Price: $7.42000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $19.00866
Datasheet

Similar


KEMET
In Stock: 193
Unit Price: $11.18000
Datasheet
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD226K025K

DigiKey Part Number
TAJD226K025K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJD226K025K
Description
CAP TANT 22UF 10% 25V 2917
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD226K025K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.