
TAJR104M035RNJ | |
---|---|
DigiKey Part Number | 478-11592-2-ND - Tape & Reel (TR) 478-11592-1-ND - Cut Tape (CT) 478-11592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR104M035RNJ |
Description | CAP TANT 0.1UF 20% 35V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V 0805 (2012 Metric) 29Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR104M035RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 29Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $3.79300 | $37.93 |
50 | $2.90660 | $145.33 |
100 | $2.63330 | $263.33 |
500 | $2.17066 | $1,085.33 |
1,000 | $2.02771 | $2,027.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.91441 | $4,786.02 |
5,000 | $1.82168 | $9,108.40 |
7,500 | $1.77521 | $13,314.07 |
12,500 | $1.72372 | $21,546.50 |
17,500 | $1.69361 | $29,638.17 |
25,000 | $1.66465 | $41,616.25 |
30,000 | $1.65093 | $49,527.90 |