
TAJD156M025RNJ | |
|---|---|
DigiKey Part Number | 478-7990-2-ND - Tape & Reel (TR) 478-7990-1-ND - Cut Tape (CT) 478-7990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD156M025RNJ |
Description | CAP TANT 15UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD156M025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 10 | $7.72800 | $77.28 |
| 50 | $6.12660 | $306.33 |
| 100 | $5.63250 | $563.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.79758 | $2,398.79 |
| 1,000 | $4.53942 | $4,539.42 |
| 1,500 | $4.41007 | $6,615.11 |
| 2,500 | $4.26673 | $10,666.82 |
| 3,500 | $4.18291 | $14,640.18 |
| 5,000 | $4.10228 | $20,511.40 |

