
TAJD156K035RNJ | |
|---|---|
DigiKey Part Number | 478-1727-2-ND - Tape & Reel (TR) 478-1727-1-ND - Cut Tape (CT) 478-1727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD156K035RNJ |
Description | CAP TANT 15UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD156K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 10 | $9.48800 | $94.88 |
| 50 | $7.60000 | $380.00 |
| 100 | $7.01790 | $701.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.03360 | $3,016.80 |
| 1,000 | $5.72899 | $5,728.99 |
| 1,500 | $5.57643 | $8,364.65 |
| 2,500 | $5.40728 | $13,518.20 |
| 3,500 | $5.30843 | $18,579.51 |
| 5,000 | $5.21330 | $26,066.50 |

