100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD107K020RNJ

DigiKey Part Number
478-1724-2-ND - Tape & Reel (TR)
478-1724-1-ND - Cut Tape (CT)
478-1724-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD107K020RNJ
Description
CAP TANT 100UF 10% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD107K020RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.69000$10.69
10$6.96400$69.64
50$5.49200$274.60
100$5.03810$503.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.27106$2,135.53
1,000$4.03371$4,033.71
1,500$3.91481$5,872.22
2,500$3.78304$9,457.60
3,500$3.70604$12,971.14
5,000$3.63193$18,159.65
Manufacturers Standard Package