
TAJD106M050SNJ | |
---|---|
DigiKey Part Number | 478-TAJD106M050SNJTR-ND - Tape & Reel (TR) 478-TAJD106M050SNJCT-ND - Cut Tape (CT) 478-TAJD106M050SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD106M050SNJ |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD106M050SNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.12000 | $14.12 |
10 | $9.44300 | $94.43 |
50 | $7.58200 | $379.10 |
100 | $7.00640 | $700.64 |
500 | $6.03360 | $3,016.80 |
1,000 | $5.73251 | $5,732.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.52275 | $13,806.88 |
5,000 | $5.32710 | $26,635.50 |
7,500 | $5.22910 | $39,218.25 |
12,500 | $5.12046 | $64,005.75 |