
TAJD106M025RNJ | |
---|---|
DigiKey Part Number | 478-3915-2-ND - Tape & Reel (TR) 478-3915-1-ND - Cut Tape (CT) 478-3915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD106M025RNJ |
Description | CAP TANT 10UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD106M025RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $5.64900 | $56.49 |
50 | $4.41920 | $220.96 |
100 | $4.03820 | $403.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.88666 | $1,443.33 |
1,000 | $2.71776 | $2,717.76 |
1,500 | $2.63311 | $3,949.66 |
2,500 | $2.53940 | $6,348.50 |
3,500 | $2.48463 | $8,696.20 |
5,000 | $2.43190 | $12,159.50 |
6,000 | $2.40693 | $14,441.58 |
12,000 | $2.38427 | $28,611.24 |