
TAJD106K025HNJ | |
---|---|
DigiKey Part Number | 478-TAJD106K025HNJTR-ND - Tape & Reel (TR) 478-TAJD106K025HNJCT-ND - Cut Tape (CT) 478-TAJD106K025HNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD106K025HNJ |
Description | CAP TANT 10UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD106K025HNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.56000 | $18.56 |
10 | $12.66100 | $126.61 |
50 | $10.31460 | $515.73 |
100 | $9.58880 | $958.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.52810 | $4,264.05 |
1,000 | $8.14039 | $8,140.39 |
1,500 | $7.94622 | $11,919.33 |
2,500 | $7.73092 | $19,327.30 |
3,500 | $7.60512 | $26,617.92 |
5,000 | $7.48400 | $37,420.00 |
6,000 | $7.42665 | $44,559.90 |