
TAJC686K016RNJ | |
|---|---|
DigiKey Part Number | 478-3070-2-ND - Tape & Reel (TR) 478-3070-1-ND - Cut Tape (CT) 478-3070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC686K016RNJ |
Description | CAP TANT 68UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC686K016RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSC686K016R0125 | KYOCERA AVX | 2,897 | 478-3091-1-ND | $19.73000 | Similar |
| TPSC686K016R0200 | KYOCERA AVX | 2,976 | 478-1774-1-ND | $9.78000 | Similar |
| T491C686K016AT | KEMET | 804 | 399-5283-1-ND | $14.63000 | Similar |
| T494C686K016AT | KEMET | 590 | 399-T494C686K016ATCT-ND | $17.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $5.64800 | $56.48 |
| 50 | $4.40340 | $220.17 |
| 100 | $4.02110 | $402.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.39104 | $1,695.52 |
| 1,000 | $3.19035 | $3,190.35 |
| 1,500 | $3.08986 | $4,634.79 |
| 2,500 | $2.97848 | $7,446.20 |
| 3,500 | $2.91339 | $10,196.86 |
| 5,000 | $2.85076 | $14,253.80 |

