
TAJC685K025RNJ | |
---|---|
DigiKey Part Number | 478-3913-2-ND - Tape & Reel (TR) 478-3913-1-ND - Cut Tape (CT) 478-3913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC685K025RNJ |
Description | CAP TANT 6.8UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC685K025RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $4.04800 | $40.48 |
50 | $3.11200 | $155.60 |
100 | $2.82290 | $282.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.38168 | $1,190.84 |
1,000 | $2.22773 | $2,227.73 |
1,500 | $2.15068 | $3,226.02 |
2,500 | $2.06533 | $5,163.32 |
3,500 | $2.01543 | $7,054.00 |
5,000 | $1.96742 | $9,837.10 |
6,000 | $1.94468 | $11,668.08 |
12,000 | $1.86808 | $22,416.96 |
12,500 | $1.86402 | $23,300.25 |