
TAJC476M010RNJ | |
---|---|
DigiKey Part Number | 478-3911-2-ND - Tape & Reel (TR) 478-3911-1-ND - Cut Tape (CT) 478-3911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC476M010RNJ |
Description | CAP TANT 47UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC476M010RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.24300 | $32.43 |
50 | $2.46660 | $123.33 |
100 | $2.22520 | $222.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.85618 | $928.09 |
1,000 | $1.72825 | $1,728.25 |
1,500 | $1.66426 | $2,496.39 |
2,500 | $1.59336 | $3,983.40 |
3,500 | $1.55190 | $5,431.65 |
5,000 | $1.51202 | $7,560.10 |
6,000 | $1.49314 | $8,958.84 |
12,000 | $1.42954 | $17,154.48 |
12,500 | $1.42616 | $17,827.00 |