
TAJC336M016RNJ | |
|---|---|
DigiKey Part Number | 478-3906-2-ND - Tape & Reel (TR) 478-3906-1-ND - Cut Tape (CT) 478-3906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC336M016RNJ |
Description | CAP TANT 33UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC336M016RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.14400 | $41.44 |
| 50 | $3.17840 | $158.92 |
| 100 | $2.88160 | $288.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.38112 | $1,190.56 |
| 1,000 | $2.22638 | $2,226.38 |
| 1,500 | $2.14899 | $3,223.49 |
| 2,500 | $2.06317 | $5,157.93 |
| 3,500 | $2.01297 | $7,045.40 |
| 5,000 | $1.96474 | $9,823.70 |

