
TAJC336M010RNJ | |
---|---|
DigiKey Part Number | 478-TAJC336M010RNJTR-ND - Tape & Reel (TR) 478-TAJC336M010RNJCT-ND - Cut Tape (CT) 478-TAJC336M010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC336M010RNJ |
Description | CAP TANT 33UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC336M010RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $4.79500 | $47.95 |
50 | $3.71800 | $185.90 |
100 | $3.38620 | $338.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.88108 | $1,440.54 |
1,000 | $2.70405 | $2,704.05 |
1,500 | $2.61537 | $3,923.05 |
2,500 | $2.51710 | $6,292.75 |
3,500 | $2.45966 | $8,608.81 |
5,000 | $2.40439 | $12,021.95 |
6,000 | $2.37821 | $14,269.26 |
12,000 | $2.29005 | $27,480.60 |
12,500 | $2.28536 | $28,567.00 |