
TAJC336K010RNJ | |
|---|---|
DigiKey Part Number | 478-3905-2-ND - Tape & Reel (TR) 478-3905-1-ND - Cut Tape (CT) 478-3905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC336K010RNJ |
Description | CAP TANT 33UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC336K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJC336K016RNJ | KYOCERA AVX | 5,992 | 478-1715-1-ND | $9.04000 | Similar |
| TPSC336K010R0150 | KYOCERA AVX | 2,720 | 478-3319-1-ND | $10.03000 | Similar |
| TPSC336K010R0375 | KYOCERA AVX | 5,587 | 478-1770-1-ND | $7.65000 | Similar |
| 293D336X9010C2TE3 | Vishay Sprague | 506 | 718-1075-1-ND | $5.18000 | Direct |
| T491C336K010AT | KEMET | 33 | 399-8350-1-ND | $6.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.01700 | $30.17 |
| 50 | $2.27580 | $113.79 |
| 100 | $2.04880 | $204.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.04666 | $1,023.33 |
| 1,000 | $1.90837 | $1,908.37 |
| 1,500 | $1.83915 | $2,758.72 |
| 2,500 | $1.76246 | $4,406.15 |
| 3,500 | $1.71761 | $6,011.64 |
| 5,000 | $1.67451 | $8,372.55 |

