
TAJC335K035RNJ | |
|---|---|
DigiKey Part Number | 478-1714-2-ND - Tape & Reel (TR) 478-1714-1-ND - Cut Tape (CT) 478-1714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC335K035RNJ |
Description | CAP TANT 3.3UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC335K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.48900 | $44.89 |
| 50 | $3.45800 | $172.90 |
| 100 | $3.14060 | $314.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.60572 | $1,302.86 |
| 1,000 | $2.44031 | $2,440.31 |
| 1,500 | $2.35749 | $3,536.23 |
| 2,500 | $2.26575 | $5,664.38 |
| 3,500 | $2.21212 | $7,742.42 |
| 5,000 | $2.16054 | $10,802.70 |

