3.3 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC335K025RNJ

DigiKey Part Number
478-3903-2-ND - Tape & Reel (TR)
478-3903-1-ND - Cut Tape (CT)
478-3903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC335K025RNJ
Description
CAP TANT 3.3UF 10% 25V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC335K025RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
2.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,258
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$3.80700$38.07
50$2.91200$145.60
100$2.63500$263.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.16784$1,083.92
1,000$2.02348$2,023.48
1,500$1.95129$2,926.93
2,500$1.87121$4,678.03
3,500$1.82445$6,385.57
5,000$1.77945$8,897.25
Manufacturers Standard Package