
TAJC227K004RNJ | |
|---|---|
DigiKey Part Number | 478-2346-2-ND - Tape & Reel (TR) 478-2346-1-ND - Cut Tape (CT) 478-2346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC227K004RNJ |
Description | CAP TANT 220UF 10% 4V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC227K004RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.41500 | $44.15 |
| 50 | $3.40380 | $170.19 |
| 100 | $3.09050 | $309.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.56214 | $1,281.07 |
| 1,000 | $2.39895 | $2,398.95 |
| 1,500 | $2.31715 | $3,475.72 |
| 2,500 | $2.22655 | $5,566.38 |
| 3,500 | $2.17355 | $7,607.43 |
| 5,000 | $2.12261 | $10,613.05 |

