
TAJC226M016RNJ | |
|---|---|
DigiKey Part Number | 478-3901-2-ND - Tape & Reel (TR) 478-3901-1-ND - Cut Tape (CT) 478-3901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC226M016RNJ |
Description | CAP TANT 22UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC226M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.58200 | $25.82 |
| 50 | $1.93040 | $96.52 |
| 100 | $1.73230 | $173.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.39602 | $698.01 |
| 1,000 | $1.29226 | $1,292.26 |
| 1,500 | $1.24029 | $1,860.43 |
| 2,500 | $1.18278 | $2,956.95 |
| 3,500 | $1.14915 | $4,022.02 |
| 5,000 | $1.11683 | $5,584.15 |

