
TAJC225K050RNJ | |
---|---|
DigiKey Part Number | 478-8898-2-ND - Tape & Reel (TR) 478-8898-1-ND - Cut Tape (CT) 478-8898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC225K050RNJ |
Description | CAP TANT 2.2UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC225K050RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.29000 | $14.29 |
10 | $9.57400 | $95.74 |
50 | $7.68880 | $384.44 |
100 | $7.10660 | $710.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.24562 | $3,122.81 |
1,000 | $5.93516 | $5,935.16 |
1,500 | $5.77967 | $8,669.51 |
2,500 | $5.60732 | $14,018.30 |
3,500 | $5.50655 | $19,272.92 |
5,000 | $5.40959 | $27,047.95 |
6,000 | $5.36366 | $32,181.96 |
12,000 | $5.20896 | $62,507.52 |
12,500 | $5.20076 | $65,009.50 |