
TAJC225K035RNJ | |
---|---|
DigiKey Part Number | 478-1710-2-ND - Tape & Reel (TR) 478-1710-1-ND - Cut Tape (CT) 478-1710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC225K035RNJ |
Description | CAP TANT 2.2UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC225K035RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $3.94900 | $39.49 |
50 | $3.03320 | $151.66 |
100 | $2.74990 | $274.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.31730 | $1,158.65 |
1,000 | $2.16647 | $2,166.47 |
1,500 | $2.09096 | $3,136.44 |
2,500 | $2.00729 | $5,018.22 |
3,500 | $1.95839 | $6,854.37 |
5,000 | $1.91136 | $9,556.80 |
6,000 | $1.88908 | $11,334.48 |
12,000 | $1.81402 | $21,768.24 |
12,500 | $1.81004 | $22,625.50 |