15 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC156M016RNJ

DigiKey Part Number
478-11056-2-ND - Tape & Reel (TR)
478-11056-1-ND - Cut Tape (CT)
478-11056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC156M016RNJ
Description
CAP TANT 15UF 20% 16V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC156M016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,477
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.59000$5.59
10$3.48600$34.86
50$2.65220$132.61
100$2.39570$239.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.96230$981.15
1,000$1.82838$1,828.38
1,500$1.76132$2,641.98
2,500$1.68699$4,217.48
3,500$1.64355$5,752.43
5,000$1.60176$8,008.80
Manufacturers Standard Package