
TAJC156K016RNJ | |
|---|---|
DigiKey Part Number | 478-5805-2-ND - Tape & Reel (TR) 478-5805-1-ND - Cut Tape (CT) 478-5805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC156K016RNJ |
Description | CAP TANT 15UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC156K016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $2.98600 | $29.86 |
| 50 | $2.26000 | $113.00 |
| 100 | $2.03550 | $203.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.69076 | $845.38 |
| 1,000 | $1.57182 | $1,571.82 |
| 1,500 | $1.51221 | $2,268.32 |
| 2,500 | $1.44618 | $3,615.45 |
| 3,500 | $1.40760 | $4,926.60 |
| 5,000 | $1.37050 | $6,852.50 |
| 6,000 | $1.35291 | $8,117.46 |
| 12,000 | $1.29369 | $15,524.28 |
| 12,500 | $1.29055 | $16,131.88 |

