
TAJC155K035RNJ | |
---|---|
DigiKey Part Number | 478-TAJC155K035RNJTR-ND - Tape & Reel (TR) 478-TAJC155K035RNJCT-ND - Cut Tape (CT) 478-TAJC155K035RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC155K035RNJ |
Description | CAP TANT 1.5UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC155K035RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $7.11100 | $71.11 |
50 | $5.62280 | $281.14 |
100 | $5.16550 | $516.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.47878 | $2,239.39 |
1,000 | $4.23441 | $4,234.41 |
1,500 | $4.11207 | $6,168.11 |
2,500 | $3.97649 | $9,941.23 |
3,500 | $3.89717 | $13,640.09 |
5,000 | $3.82092 | $19,104.60 |
6,000 | $3.78479 | $22,708.74 |
12,000 | $3.66306 | $43,956.72 |
12,500 | $3.65659 | $45,707.38 |