
TAJC107M006RNJ | |
---|---|
DigiKey Part Number | 478-8895-2-ND - Tape & Reel (TR) 478-8895-1-ND - Cut Tape (CT) 478-8895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC107M006RNJ |
Description | CAP TANT 100UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC107M006RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $4.33500 | $43.35 |
50 | $3.34680 | $167.34 |
100 | $3.03970 | $303.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.57366 | $1,286.83 |
1,000 | $2.41075 | $2,410.75 |
1,500 | $2.32913 | $3,493.70 |
2,500 | $2.23871 | $5,596.78 |
3,500 | $2.18586 | $7,650.51 |
5,000 | $2.13502 | $10,675.10 |
6,000 | $2.11094 | $12,665.64 |
12,000 | $2.02981 | $24,357.72 |
12,500 | $2.02551 | $25,318.88 |