
TAJC107K010RNJ | |
|---|---|
DigiKey Part Number | 478-1704-2-ND - Tape & Reel (TR) 478-1704-1-ND - Cut Tape (CT) 478-1704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC107K010RNJ |
Description | CAP TANT 100UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC107K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.62600 | $36.26 |
| 50 | $2.76580 | $138.29 |
| 100 | $2.50100 | $250.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.05258 | $1,026.29 |
| 1,000 | $1.91405 | $1,914.05 |
| 1,500 | $1.84463 | $2,766.95 |
| 2,500 | $1.76779 | $4,419.48 |
| 3,500 | $1.72287 | $6,030.05 |
| 5,000 | $1.67969 | $8,398.45 |

