
TAJC107K006RNJ | |
---|---|
DigiKey Part Number | 478-1703-2-ND - Tape & Reel (TR) 478-1703-1-ND - Cut Tape (CT) 478-1703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC107K006RNJ |
Description | CAP TANT 100UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC107K006RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.39900 | $33.99 |
50 | $2.58980 | $129.49 |
100 | $2.33930 | $233.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.95570 | $977.85 |
1,000 | $1.82284 | $1,822.84 |
1,500 | $1.75628 | $2,634.42 |
2,500 | $1.68253 | $4,206.32 |
3,500 | $1.63943 | $5,738.01 |
5,000 | $1.59798 | $7,989.90 |
6,000 | $1.57832 | $9,469.92 |
12,000 | $1.51218 | $18,146.16 |
12,500 | $1.50867 | $18,858.38 |