
TAJC106M035RNJ | |
---|---|
DigiKey Part Number | 478-4973-2-ND - Tape & Reel (TR) 478-4973-1-ND - Cut Tape (CT) 478-4973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC106M035RNJ |
Description | CAP TANT 10UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC106M035RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $5.78900 | $57.89 |
50 | $4.53240 | $226.62 |
100 | $4.14410 | $414.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.55848 | $1,779.24 |
1,000 | $3.35189 | $3,351.89 |
1,500 | $3.24833 | $4,872.49 |
2,500 | $3.13365 | $7,834.12 |
3,500 | $3.06657 | $10,733.00 |
5,000 | $3.00206 | $15,010.30 |
6,000 | $2.97149 | $17,828.94 |
12,000 | $2.86855 | $34,422.60 |
12,500 | $2.86308 | $35,788.50 |