
TAJC106M025RNJ | |
---|---|
DigiKey Part Number | 478-3896-2-ND - Tape & Reel (TR) 478-3896-1-ND - Cut Tape (CT) 478-3896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC106M025RNJ |
Description | CAP TANT 10UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC106M025RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $4.81200 | $48.12 |
50 | $3.73280 | $186.64 |
100 | $3.39940 | $339.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.89322 | $1,446.61 |
1,000 | $2.71554 | $2,715.54 |
1,500 | $2.62659 | $3,939.89 |
2,500 | $2.52804 | $6,320.10 |
3,500 | $2.47041 | $8,646.44 |
5,000 | $2.41499 | $12,074.95 |
6,000 | $2.38873 | $14,332.38 |
12,000 | $2.30028 | $27,603.36 |
12,500 | $2.29559 | $28,694.87 |