68 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB686K010RNJ

DigiKey Part Number
478-3069-2-ND - Tape & Reel (TR)
478-3069-1-ND - Cut Tape (CT)
478-3069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB686K010RNJ
Description
CAP TANT 68UF 10% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB686K010RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.4Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,904
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.07000$7.07
10$4.46400$44.64
50$3.44160$172.08
100$3.12580$312.58
500$2.59306$1,296.53
1,000$2.42830$2,428.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.29269$4,585.38
4,000$2.18106$8,724.24
6,000$2.12516$12,750.96
10,000$2.06321$20,632.10
14,000$2.02698$28,377.72
20,000$1.99212$39,842.40
Manufacturers Standard Package