
TAJB685K020RNJ | |
|---|---|
DigiKey Part Number | 478-1694-2-ND - Tape & Reel (TR) 478-1694-1-ND - Cut Tape (CT) 478-1694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB685K020RNJ |
Description | CAP TANT 6.8UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB685K020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $2.21100 | $22.11 |
| 50 | $1.64800 | $82.40 |
| 100 | $1.47420 | $147.42 |
| 500 | $1.18136 | $590.68 |
| 1,000 | $1.09095 | $1,090.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.02912 | $2,058.24 |
| 4,000 | $0.96709 | $3,868.36 |
| 6,000 | $0.93601 | $5,616.06 |
| 10,000 | $0.90159 | $9,015.90 |
| 14,000 | $0.88146 | $12,340.44 |
| 20,000 | $0.86210 | $17,242.00 |
| 24,000 | $0.85293 | $20,470.32 |
| 48,000 | $0.82204 | $39,457.92 |
| 50,000 | $0.82039 | $41,019.50 |

