
TAJB684M035RNJ | |
---|---|
DigiKey Part Number | 478-3044-2-ND - Tape & Reel (TR) 478-3044-1-ND - Cut Tape (CT) 478-3044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB684M035RNJ |
Description | CAP TANT 0.68UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB684M035RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.49600 | $24.96 |
50 | $1.86880 | $93.44 |
100 | $1.67670 | $167.67 |
500 | $1.35202 | $676.01 |
1,000 | $1.25177 | $1,251.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.19269 | $2,385.38 |
4,000 | $1.12345 | $4,493.80 |
6,000 | $1.08878 | $6,532.68 |
10,000 | $1.05036 | $10,503.60 |
14,000 | $1.02791 | $14,390.74 |
20,000 | $1.00630 | $20,126.00 |
24,000 | $0.99606 | $23,905.44 |
48,000 | $0.96158 | $46,155.84 |
50,000 | $0.95975 | $47,987.50 |