47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB476K006RNJ

DigiKey Part Number
478-1692-2-ND - Tape & Reel (TR)
478-1692-1-ND - Cut Tape (CT)
478-1692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB476K006RNJ
Description
CAP TANT 47UF 10% 6.3V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB476K006RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79,139
Factory Stock: 42,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.36000$23.60
50$1.75940$87.97
100$1.57440$157.44
500$1.26282$631.41
1,000$1.16671$1,166.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.08767$2,175.34
4,000$1.02257$4,090.28
6,000$0.98998$5,939.88
10,000$0.95387$9,538.70
14,000$0.93276$13,058.64
20,000$0.91245$18,249.00
Manufacturers Standard Package