Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB475M025RNJ

DigiKey Part Number
478-5803-2-ND - Tape & Reel (TR)
478-5803-1-ND - Cut Tape (CT)
478-5803-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB475M025RNJ
Description
CAP TANT 4.7UF 20% 25V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB475M025RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,901
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.75000$5.75
10$3.60500$36.05
50$2.75560$137.78
100$2.49290$249.29
500$2.04996$1,024.98
1,000$1.91300$1,913.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.83623$3,672.46
4,000$1.74162$6,966.48
6,000$1.69422$10,165.32
10,000$1.64169$16,416.90
14,000$1.61099$22,553.86
20,000$1.58143$31,628.60
24,000$1.56744$37,618.56
48,000$1.52029$72,973.92
50,000$1.51778$75,889.00
Manufacturers Standard Package