
TAJB475M020RNJ | |
---|---|
DigiKey Part Number | 478-3043-2-ND - Tape & Reel (TR) 478-3043-1-ND - Cut Tape (CT) 478-3043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB475M020RNJ |
Description | CAP TANT 4.7UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB475M020RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.55400 | $25.54 |
50 | $1.91640 | $95.82 |
100 | $1.72020 | $172.02 |
500 | $1.38930 | $694.65 |
1,000 | $1.28691 | $1,286.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.22673 | $2,453.46 |
4,000 | $1.15609 | $4,624.36 |
6,000 | $1.12069 | $6,724.14 |
10,000 | $1.08148 | $10,814.80 |
14,000 | $1.05855 | $14,819.70 |
20,000 | $1.03650 | $20,730.00 |
24,000 | $1.02605 | $24,625.20 |
48,000 | $0.99086 | $47,561.28 |
50,000 | $0.98898 | $49,449.00 |