
TAJB475K016RNJ | |
---|---|
DigiKey Part Number | 478-1689-2-ND - Tape & Reel (TR) 478-1689-1-ND - Cut Tape (CT) 478-1689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB475K016RNJ |
Description | CAP TANT 4.7UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB475K016RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.27400 | $22.74 |
50 | $1.69640 | $84.82 |
100 | $1.51820 | $151.82 |
500 | $1.21786 | $608.93 |
1,000 | $1.12524 | $1,125.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.07002 | $2,140.04 |
4,000 | $1.00605 | $4,024.20 |
6,000 | $0.97404 | $5,844.24 |
10,000 | $0.93855 | $9,385.50 |
14,000 | $0.91781 | $12,849.34 |
20,000 | $0.89786 | $17,957.20 |
24,000 | $0.88841 | $21,321.84 |
48,000 | $0.85656 | $41,114.88 |
50,000 | $0.85487 | $42,743.50 |