Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB474K050RNJ

DigiKey Part Number
478-2378-2-ND - Tape & Reel (TR)
478-2378-1-ND - Cut Tape (CT)
478-2378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB474K050RNJ
Description
CAP TANT 0.47UF 10% 50V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric), 1210 9.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB474K050RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
9.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,574
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.50000$5.50
10$3.43200$34.32
50$2.61440$130.72
100$2.36310$236.31
500$1.93796$968.98
1,000$1.80658$1,806.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.73248$3,464.96
4,000$1.64173$6,566.92
6,000$1.59629$9,577.74
10,000$1.54592$15,459.20
14,000$1.51645$21,230.30
20,000$1.48813$29,762.60
24,000$1.47470$35,392.80
48,000$1.42948$68,615.04
50,000$1.42708$71,354.00
Manufacturers Standard Package