
TAJB474K050RNJ | |
---|---|
DigiKey Part Number | 478-2378-2-ND - Tape & Reel (TR) 478-2378-1-ND - Cut Tape (CT) 478-2378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB474K050RNJ |
Description | CAP TANT 0.47UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric), 1210 9.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB474K050RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.43200 | $34.32 |
50 | $2.61440 | $130.72 |
100 | $2.36310 | $236.31 |
500 | $1.93796 | $968.98 |
1,000 | $1.80658 | $1,806.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.73248 | $3,464.96 |
4,000 | $1.64173 | $6,566.92 |
6,000 | $1.59629 | $9,577.74 |
10,000 | $1.54592 | $15,459.20 |
14,000 | $1.51645 | $21,230.30 |
20,000 | $1.48813 | $29,762.60 |
24,000 | $1.47470 | $35,392.80 |
48,000 | $1.42948 | $68,615.04 |
50,000 | $1.42708 | $71,354.00 |