
TAJB335M020RNJ | |
|---|---|
DigiKey Part Number | 478-3885-2-ND - Tape & Reel (TR) 478-3885-1-ND - Cut Tape (CT) 478-3885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB335M020RNJ |
Description | CAP TANT 3.3UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB335M020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.66400 | $26.64 |
| 50 | $1.99620 | $99.81 |
| 100 | $1.79150 | $179.15 |
| 500 | $1.44666 | $723.33 |
| 1,000 | $1.34002 | $1,340.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.25238 | $2,504.76 |
| 4,000 | $1.18026 | $4,721.04 |
| 6,000 | $1.14413 | $6,864.78 |
| 10,000 | $1.10409 | $11,040.90 |
| 14,000 | $1.08069 | $15,129.66 |
| 20,000 | $1.05817 | $21,163.40 |

