
TAJB335K035RNJ | |
|---|---|
DigiKey Part Number | 478-1686-2-ND - Tape & Reel (TR) 478-1686-1-ND - Cut Tape (CT) 478-1686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB335K035RNJ |
Description | CAP TANT 3.3UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB335K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.54000 | $25.40 |
| 50 | $1.89760 | $94.88 |
| 100 | $1.70190 | $170.19 |
| 500 | $1.37052 | $685.26 |
| 1,000 | $1.26825 | $1,268.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.18406 | $2,368.12 |
| 4,000 | $1.11484 | $4,459.36 |
| 6,000 | $1.08016 | $6,480.96 |
| 10,000 | $1.04172 | $10,417.20 |
| 14,000 | $1.01926 | $14,269.64 |
| 20,000 | $0.99765 | $19,953.00 |

