
TAJB335K020RNJ | |
|---|---|
DigiKey Part Number | 478-1685-2-ND - Tape & Reel (TR) 478-1685-1-ND - Cut Tape (CT) 478-1685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB335K020RNJ |
Description | CAP TANT 3.3UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB335K020RNJ Models |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.35100 | $23.51 |
| 50 | $1.75440 | $87.72 |
| 100 | $1.56950 | $156.95 |
| 500 | $1.25904 | $629.52 |
| 1,000 | $1.16301 | $1,163.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.08413 | $2,168.26 |
| 4,000 | $1.01920 | $4,076.80 |
| 6,000 | $0.98669 | $5,920.14 |
| 10,000 | $0.95067 | $9,506.70 |
| 14,000 | $0.92960 | $13,014.40 |
| 20,000 | $0.90935 | $18,187.00 |

