
TAJB226M016RNJ | |
---|---|
DigiKey Part Number | 478-1684-2-ND - Tape & Reel (TR) 478-1684-1-ND - Cut Tape (CT) 478-1684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB226M016RNJ |
Description | CAP TANT 22UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB226M016RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.39808 | $2,796.16 |
4,000 | $1.32031 | $5,281.24 |
6,000 | $1.28138 | $7,688.28 |
10,000 | $1.23822 | $12,382.20 |
14,000 | $1.21298 | $16,981.72 |
20,000 | $1.18871 | $23,774.20 |
24,000 | $1.17720 | $28,252.80 |
48,000 | $1.13846 | $54,646.08 |
50,000 | $1.13641 | $56,820.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.84900 | $28.49 |
50 | $2.15120 | $107.56 |
100 | $1.93530 | $193.53 |
500 | $1.57192 | $785.96 |
1,000 | $1.45959 | $1,459.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $2.85700 | $28.57 |
50 | $2.15680 | $107.84 |
100 | $1.94030 | $194.03 |
500 | $1.57594 | $787.97 |
1,000 | $1.46332 | $1,463.32 |