
TAJB226M016RNJ | |
|---|---|
DigiKey Part Number | 478-1684-2-ND - Tape & Reel (TR) 478-1684-1-ND - Cut Tape (CT) 478-1684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB226M016RNJ |
Description | CAP TANT 22UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB226M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.80400 | $28.04 |
| 50 | $2.10640 | $105.32 |
| 100 | $1.89260 | $189.26 |
| 500 | $1.53248 | $766.24 |
| 1,000 | $1.42125 | $1,421.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.32967 | $2,659.34 |
| 4,000 | $1.25431 | $5,017.24 |
| 6,000 | $1.21656 | $7,299.36 |
| 10,000 | $1.17475 | $11,747.50 |
| 14,000 | $1.15030 | $16,104.20 |
| 20,000 | $1.12678 | $22,535.60 |

