Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB226K020RNJV

DigiKey Part Number
478-TAJB226K020RNJVTR-ND - Tape & Reel (TR)
478-TAJB226K020RNJVCT-ND - Cut Tape (CT)
478-TAJB226K020RNJVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB226K020RNJV
Description
CAP TANT 22UF 10% 20V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1.8Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJB226K020RNJV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,123
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$3.09500$30.95
50$2.33960$116.98
100$2.03820$203.82
500$1.50992$754.96
1,000$1.28337$1,283.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.33313$2,666.26
4,000$1.25799$5,031.96
6,000$1.22038$7,322.28
10,000$1.17868$11,786.80
14,000$1.15431$16,160.34
20,000$1.13086$22,617.20
24,000$1.11975$26,874.00
48,000$1.08233$51,951.84
50,000$1.08034$54,017.00
Manufacturers Standard Package