22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB226K010RNJ

DigiKey Part Number
478-3039-2-ND - Tape & Reel (TR)
478-3039-1-ND - Cut Tape (CT)
478-3039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB226K010RNJ
Description
CAP TANT 22UF 10% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB226K010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
2.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,834
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.17000$6.17
10$3.86400$38.64
50$2.95160$147.58
100$2.67280$267.28
500$2.20040$1,100.20
1,000$2.05455$2,054.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.93452$3,869.04
4,000$1.83568$7,342.72
6,000$1.78619$10,717.14
10,000$1.73133$17,313.30
14,000$1.69927$23,789.78
20,000$1.66841$33,368.20
Manufacturers Standard Package