
TAJB156M016RNJ | |
---|---|
DigiKey Part Number | 478-11055-2-ND - Tape & Reel (TR) 478-11055-1-ND - Cut Tape (CT) 478-11055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB156M016RNJ |
Description | CAP TANT 15UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB156M016RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.42000 | $24.20 |
50 | $1.80780 | $90.39 |
100 | $1.62010 | $162.01 |
500 | $1.30362 | $651.81 |
1,000 | $1.20607 | $1,206.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.14828 | $2,296.56 |
4,000 | $1.08088 | $4,323.52 |
6,000 | $1.04715 | $6,282.90 |
10,000 | $1.00975 | $10,097.50 |
14,000 | $0.98790 | $13,830.60 |
20,000 | $0.96687 | $19,337.40 |
24,000 | $0.95691 | $22,965.84 |
48,000 | $0.92335 | $44,320.80 |
50,000 | $0.92156 | $46,078.00 |