
TAJB156K016RNJ | |
---|---|
DigiKey Part Number | 478-2355-2-ND - Tape & Reel (TR) 478-2355-1-ND - Cut Tape (CT) 478-2355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB156K016RNJ |
Description | CAP TANT 15UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB156K016RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.56200 | $25.62 |
50 | $1.92140 | $96.07 |
100 | $1.72430 | $172.43 |
500 | $1.39210 | $696.05 |
1,000 | $1.28954 | $1,289.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.22935 | $2,458.70 |
4,000 | $1.15859 | $4,634.36 |
6,000 | $1.12314 | $6,738.84 |
10,000 | $1.08387 | $10,838.70 |
14,000 | $1.06091 | $14,852.74 |
20,000 | $1.03882 | $20,776.40 |
24,000 | $1.02835 | $24,680.40 |
48,000 | $0.99310 | $47,668.80 |
50,000 | $0.99123 | $49,561.50 |